Infineon DD1200S17H4_B2 technical specifications.
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Continuous Collector Current | 1.2kA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Collector Current | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Power Dissipation | 1.2MW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD1200S17H4_B2 to view detailed technical specifications.
No datasheet is available for this part.