Infineon DD171N16K technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 171A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 6.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 20mA |
| Mount | Panel, Screw |
| Output Current | 270A |
| Package Quantity | 50 |
| Peak Non-Repetitive Surge Current | 6.6kA |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Series | DD171N |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD171N16K to view detailed technical specifications.
No datasheet is available for this part.