
Infineon DD175N32K technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 350A |
| Package Quantity | 50 |
| Reverse Voltage | 3.2kV |
| RoHS Compliant | Yes |
| Series | DD175N |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD175N32K to view detailed technical specifications.
No datasheet is available for this part.