Infineon DD230S22K technical specifications.
| Forward Current | 230A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Current | 160mA |
| Max Surge Current | 9kA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 9kA |
| Radiation Hardening | No |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon DD230S22K to view detailed technical specifications.
No datasheet is available for this part.