Infineon DD230S26K technical specifications.
| Output Current | 230A |
| Package Quantity | 50 |
| Reverse Voltage | 2.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD230S26K to view detailed technical specifications.
No datasheet is available for this part.