Infineon DD241S12K-A technical specifications.
| Package/Case | Module |
| Forward Current | 240A |
| Height | 52mm |
| Length | 115mm |
| Max Forward Surge Current (Ifsm) | 9.3kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200mA |
| Mount | Panel |
| RoHS Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD241S12K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.