Infineon DD241S14K technical specifications.
| Diode Type | RECTIFIER |
| Forward Current | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 200mA |
| Mount | Screw |
| Output Current | 410A |
| Package Quantity | 50 |
| Peak Non-Repetitive Surge Current | 9.3kA |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD241S14K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.