Infineon DD260N12K technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 260A |
| Height | 52mm |
| Length | 115mm |
| Max Forward Surge Current (Ifsm) | 9.5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30mA |
| Mount | Panel, Screw |
| Output Current | 410A |
| Package Quantity | 50 |
| Peak Non-Repetitive Surge Current | 9.5kA |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | DD260N |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD260N12K to view detailed technical specifications.
No datasheet is available for this part.