Infineon DD260N12K-A technical specifications.
| Forward Current | 260A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 9.5kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD260N12K-A to view detailed technical specifications.
No datasheet is available for this part.