Infineon DD261N26K technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.6kV |
| Max Reverse Current | 40mA |
| Mount | Screw |
| Output Current | 410A |
| Package Quantity | 50 |
| Peak Non-Repetitive Surge Current | 9.5kA |
| Reverse Voltage | 2.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD261N26K to view detailed technical specifications.
No datasheet is available for this part.