
Infineon DD350N12K technical specifications.
| Package/Case | Module |
| Forward Current | 350A |
| Height | 52mm |
| Length | 115mm |
| Max Forward Surge Current (Ifsm) | 13kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30mA |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD350N12K to view detailed technical specifications.
No datasheet is available for this part.
