Infineon DD46S12K technical specifications.
| Package/Case | Module |
| Forward Current | 45A |
| Height | 30mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20mA |
| Mount | Panel |
| Output Current | 100A |
| Package Quantity | 50 |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Type | Discrete Semicondutor |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD46S12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.