Infineon DD600S16K4 technical specifications.
| Collector Emitter Breakdown Voltage | 1.6kV |
| Forward Current | 600A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 4mA |
| Mount | Screw |
| Package Quantity | 8 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD600S16K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.