Infineon DD800S33K2C technical specifications.
| Package/Case | Module |
| Max Collector Current | 800A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 1.1kA |
| Mount | Screw |
| Package Quantity | 8 |
| Reverse Voltage | 3.3kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD800S33K2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.