Infineon DD81S12K technical specifications.
| Output Current | 150A |
| Package Quantity | 50 |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| Type | Discrete Semicondutor |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DD81S12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.