Infineon DD82S10K technical specifications.
| Output Current | 150A |
| Package Quantity | 50 |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Type | Discrete Semicondutor |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD82S10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.