Infineon DD89N08K, Dual Diode Module, Series, 1800V 89A, 3-Pin
Infineon DD89N08K technical specifications.
| Package/Case | Module |
| Forward Current | 89A |
| Height | 30mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 20mA |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD89N08K to view detailed technical specifications.
No datasheet is available for this part.