Infineon DD98N24K technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 160A |
| Package Quantity | 50 |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | Yes |
| Series | DD98N |
| RoHS | Compliant |
Download the complete datasheet for Infineon DD98N24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.