Infineon DDB6U100N16RR technical specifications.
| Package/Case | Module |
| Forward Current | 100A |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Mount | PCB, Screw |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DDB6U100N16RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.