Infineon DDB6U104N16RRPB37BPSA1 technical specifications.
| Number of Terminals | 19 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon DDB6U104N16RRPB37BPSA1 to view detailed technical specifications.
No datasheet is available for this part.