Infineon DDB6U205N16 technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 6 |
| Number of Elements | 6 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon DDB6U205N16 to view detailed technical specifications.
No datasheet is available for this part.