Infineon DDB6U215N16L technical specifications.
| Forward Current | 215A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10mA |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DDB6U215N16L to view detailed technical specifications.
No datasheet is available for this part.