
Unidirectional Transient Voltage Suppressor (TVS) diode, 245W peak pulse power, 50V reverse standoff voltage, and 9V clamping voltage. Features a 27A peak pulse current, 5nA leakage current, and 5pF capacitance. This surface mount component, housed in a SOT-143 package, offers 2 unidirectional channels and operates from -55°C to 125°C. RoHS compliant and lead-free.
Infineon DSL70E6327HTSA1 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 9V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 245W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 50V |
| RoHS Compliant | Yes |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon DSL70E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
