Infineon DT142N14KOF technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 230A |
| Package Quantity | 50 |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DT142N14KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.