Infineon DT250N16KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Height | 52mm |
| Hold Current | 300mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Output Current | 410A |
| Package Quantity | 50 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DT250N16KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.