Infineon DT61N16KOF technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Output Current | 120A |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 1.6kV |
| RoHS Compliant | Yes |
| Series | TT61N |
| RoHS | Compliant |
Download the complete datasheet for Infineon DT61N16KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.