Infineon DT61N16KOF-K technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 200mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DT61N16KOF-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.