Infineon DT92N14KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Height | 30mm |
| Hold Current | 200mA |
| Length | 92mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Panel, Screw |
| Output Current | 160A |
| Package Quantity | 50 |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon DT92N14KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.