Infineon DZ1070N18K technical specifications.
| Diode Type | RECTIFIER |
| Forward Current | 1.07kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 1.5mA |
| Mount | Screw |
| Output Current | 1.7kA |
| Package Quantity | 50 |
| Peak Non-Repetitive Surge Current | 41kA |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DZ1070N18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.