Infineon DZ1070N22K technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 1.7kA |
| Package Quantity | 50 |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DZ1070N22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.