Infineon DZ950N44K technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 1.5kA |
| Package Quantity | 50 |
| Reverse Voltage | 4.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DZ950N44K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.