
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 50V reverse standoff voltage and 15V clamping voltage. Offers 10A peak pulse current and 10A max surge current. Operates from -55°C to 150°C with a maximum reverse leakage current of 100nA. Supplied in tape and reel packaging.
Infineon ESD0P8RFLE6327XTSA1 technical specifications.
| Clamping Voltage | 15V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 340um |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 800um |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD0P8RFLE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
