Bidirectional transient voltage suppressor diode, featuring a 5.5V repetitive peak reverse voltage. This single-element silicon diode operates across a temperature range of -55°C to 125°C. Designed with bottom terminals, it offers a 2-pin configuration within a green, plastic TSSLP-2-4 package.
Infineon ESD101B102ELSE6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD101B102ELSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.