The Infineon ESD102U405LE6327XTSA1 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 3.3V and a maximum non-repetitive peak reverse power dissipation of 750mW. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is packaged in a 5-pin TSLP-5-2 package, which is a green plastic package. The diode is suitable for use in applications where transient voltage suppression is required.
Infineon ESD102U405LE6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Non-rep Peak Rev Power Dis-Max | 750 |
| Breakdown Voltage-Max | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD102U405LE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.