Trans Voltage Suppressor Diode, 18000W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
Infineon ESD108-B1-CSP0201 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 18000 |
| Breakdown Voltage-Max | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD108-B1-CSP0201 to view detailed technical specifications.
No datasheet is available for this part.