Bidirectional transient voltage suppressor diode offering protection against voltage transients. Features a repetitive peak reverse voltage of 18.5V and a maximum clamping voltage of 44V. Operates across a wide temperature range from -40°C to 125°C.
Infineon ESD110B102ELE6327XTMA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.5 |
| Clamping Voltage-Max | 44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD110B102ELE6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.