The ESD113-B1-02ELS is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 3.6 volts and a maximum non-repetitive peak reverse power dissipation of 36 watts. The diode is housed in a halogen-free and RoHS compliant package type TSSLP-2-4 with 2 pins. It is suitable for use in applications requiring transient voltage suppression.
Infineon ESD113-B1-02ELS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Non-rep Peak Rev Power Dis-Max | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD113-B1-02ELS to view detailed technical specifications.
No datasheet is available for this part.