The ESD18VU1B02LSE6327XTSA1 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 18.5 volts and is constructed with a silicon diode element. The device is packaged in a 2-pin R-PBCC-N2 package with the terminals positioned at the bottom. It is designed for use in applications requiring transient voltage suppression.
Infineon ESD18VU1B02LSE6327XTSA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD18VU1B02LSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.