Infineon ESD1P0RFSH6327XTSA1 technical specifications.
| Package/Case | SOT-363-6 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD1P0RFSH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.