Infineon ESD1P0RFWH6327XTSA1 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-323 |
| Clamping Voltage | 15V |
| Depth | 1.25mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD1P0RFWH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.