The ESD204B102ELSE6327XTSA1 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a clamping voltage of up to 28V and a breakdown voltage of 8.5V to 14V. The diode element is made of silicon and has a terminal position of bottom. It is available in a 2-pin R-PBCC-N2 package type.
Infineon ESD204B102ELSE6327XTSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 8.5 |
| Clamping Voltage-Max | 28 |
| Breakdown Voltage-Nom | 11 |
| Breakdown Voltage-Max | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD204B102ELSE6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.