The ESD207B102ELSE6327XTSA1 is a bidirectional transient voltage suppressor diode with a breakdown voltage of at least 3.65V and a maximum reverse voltage of 3.3V. It features a silicon diode element and operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a green plastic TSSLP-2-3 package with two pins, positioned on the bottom. It is suitable for use in applications requiring transient voltage suppression.
Infineon ESD207B102ELSE6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD207B102ELSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.