The ESD208B102ELSE6327XTSA1 is a silicon-based bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 8.1V and a maximum non-repetitive peak reverse power dissipation of 30W. It has a maximum clamping voltage of 11V and a maximum reverse voltage of 3.3V. The diode is available in a 2-pin TSSLP-2-3 package with a height of 0.31mm and a footprint of 0.62mm x 0.32mm. The operating temperature range is from -55°C to 125°C.
Infineon ESD208B102ELSE6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Clamping Voltage-Max | 11 |
| Breakdown Voltage-Max | 8.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD208B102ELSE6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.