
Unidirectional transient voltage suppressor diode featuring 2 silicon elements in a 3-terminal package. Offers a repetitive peak reverse voltage of 24V and a non-repetitive peak reverse power dissipation of 230W. Breakdown voltage ranges from a minimum of 26V to a maximum of 32V. Operates across a wide temperature range from -55°C to 150°C.
Infineon ESD24VS2UE6327HTSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26 |
| Non-rep Peak Rev Power Dis-Max | 230 |
| Breakdown Voltage-Max | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD24VS2UE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.