
Unidirectional TVS diode for surge suppression, featuring a 3.3V working voltage and 0.6pF capacitance. This surface mount component offers 3A peak pulse current capability with a 15V clamping voltage. Designed for 0201 package applications, it operates across a -55°C to 125°C temperature range and exhibits a low 50nA leakage current.
Infineon ESD3V3U1U-02LSE6327 technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 15V |
| Depth | 0.32mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.26mm |
| Leakage Current | 50nA |
| Length | 0.62mm |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 0W |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Standoff Voltage | 3.3V |
| Termination | SMD/SMT |
| Width | 0.32mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD3V3U1U-02LSE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
