Unidirectional transient voltage suppressor diode featuring a 5V reverse working voltage and 66W peak pulse power dissipation. This silicon diode offers a breakdown voltage range of 5.7V to 7.5V and operates across a temperature range of -55°C to 125°C. Designed with a single element and two terminals, it provides robust protection in a compact SC-79 package.
Infineon ESD5V0S1U02VH6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.7 |
| Non-rep Peak Rev Power Dis-Max | 66 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD5V0S1U02VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.