
5-channel unidirectional TVS diode surge suppressor in SOT-363-6 package. Features 5V reverse standoff voltage, 5.7V minimum breakdown voltage, and 13V clamping voltage. Offers 130W peak pulse power and 10A peak pulse current capability. Operates from -55°C to 125°C with a 5.3V operating supply voltage and 90pF capacitance. Surface mount design with tape and reel packaging.
Infineon ESD5V0S5USE6327 technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-363-6 |
| Clamping Voltage | 13V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 5.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 130W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V0S5USE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
