
Bidirectional TVS Diode for surge suppression, featuring a 5.3V reverse standoff voltage and 11V clamping voltage. This surface mount component offers 5.5A peak pulse current handling with 80W peak pulse power dissipation. Operating across a wide temperature range of -55°C to 125°C, it boasts a low capacitance of 17.5pF.
Infineon ESD5V3S1B-02LRHE6327 technical specifications.
| Capacitance | 17.5pF |
| Clamping Voltage | 11V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 80W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V3S1B-02LRHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
