
Bidirectional TVS Diode for surge suppression, featuring a 5.3V reverse standoff voltage and 5.3V working voltage. Offers a low clamping voltage of 26V at a peak pulse current of 5A, with a minimal leakage current of 100nA. This surface mount component has a capacitance of 20pF and a minimum breakdown voltage of 6V, operating across a temperature range of -40°C to 125°C. Designed for single-channel protection in a compact TSSLP2-1 package.
Infineon ESD5V3S1B-02LSE6327 technical specifications.
| Capacitance | 20pF |
| Clamping Voltage | 26V |
| Depth | 0.32mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.62mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.3V |
| Series | ESD5V3 |
| Termination | SMD/SMT |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V3S1B-02LSE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
