Infineon EVALM10565DTOBO1 technical specifications.
| Supported Device | IRSM505-065DA2 |
| Supported Device Technology | Intelligent Power Module |
| Output Power | 90W |
| Output Current | 2600mA |
| Input Voltage Range | 220VAC to 240VAC |
| Product Length | 90mm |
| Product Width | 75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon EVALM10565DTOBO1 to view detailed technical specifications.
No datasheet is available for this part.